+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UC3907N

IC: PMIC; load share controller; DIP16; 0÷70°C; 4.5÷35V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3907N
TME Symbol:
UC3907N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Case
DIP16
Mounting
THT
Operating temperature
0...70°C
Kind of package
tube
Application
SMPS
Output current
20mA
Supply voltage
  • 4.5...35V
Gross weight1.02 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3907N
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 10 pcs - 8.94 USDGross price for quantities from 10 pcs - 8.94 USD
Net price for quantities from 25 pcs - 8.52 USDGross price for quantities from 25 pcs - 8.52 USD
Net price for quantities from 100 pcs - 8.00 USDGross price for quantities from 100 pcs - 8.00 USD
Net price for quantities from 250 pcs - 7.70 USDGross price for quantities from 250 pcs - 7.70 USD
Net price for quantities from 500 pcs - 7.48 USDGross price for quantities from 500 pcs - 7.48 USD
Net price for quantities from 1000 pcs - 7.28 USDGross price for quantities from 1000 pcs - 7.28 USD
Packaging method by the manufacturer:Tube = 25 pcs