+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCA-2619-BK-A

Wire; stranded; Cu; 26AWG; PFA; black; 600V; 30.5m; 1x26AWG


Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
UCA-2619-BK-A
TME Symbol:
UCA-2619-BK-A

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
26AWG
Wire insulation material
PFA
Insulation colour
black
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
0.84mm
CPR standard
no classification
Cable structure
1x26AWG
Package contents - ft
100ft
Operating temperature
-196...200°C
Gross weight79.83 g
Certificates
See other products in this category: Single Core Cable - Strand AGILINK MICROWIRES,
*
UCA-2619-BK-A
4 in TME stock
Net price for quantities from 1 rol - 134.62 USDGross price for quantities from 1 rol - 134.62 USD
Net price for quantities from 3 rol - 115.40 USDGross price for quantities from 3 rol - 115.40 USD
Net price for quantities from 5 rol - 102.57 USDGross price for quantities from 5 rol - 102.57 USD
Net price for quantities from 10 rol - 89.75 USDGross price for quantities from 10 rol - 89.75 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.