+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AGILINK MICROWIRES | |
Type of wire | assembly | |
Core structure | stranded | |
Kind of core | Cu, silver plated | |
Number of cores | 1 | |
Core diameter | 26AWG | |
Wire insulation material | PFA | |
Insulation colour | pink | |
Rated voltage | 0.6kV | |
Package contents | 305m | |
Cable external diameter | 0.84mm | |
CPR standard | no classification | |
Cable structure | 1x26AWG | |
Package contents - ft | 1000ft | |
Operating temperature | -196...200°C |