+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCA-3019-OR-B

Wire; stranded; Cu; 30AWG; PFA; orange; 600V; 152m; 1x30AWG


Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
UCA-3019-OR-B
TME Symbol:
UCA-3019-OR-B

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
30AWG
Wire insulation material
PFA
Insulation colour
orange
Rated voltage
0.6kV
Package contents
152m
Cable external diameter
0.61mm
CPR standard
no classification
Cable structure
1x30AWG
Package contents - ft
500ft
Operating temperature
-196...200°C
Gross weight165 g
Certificates
See other products in this category: Single Core Cable - Strand AGILINK MICROWIRES,
*
UCA-3019-OR-B
0 in TME stock
Net price for quantities from 1 rol - 407.03 USDGross price for quantities from 1 rol - 407.03 USD
Net price for quantities from 3 rol - 348.89 USDGross price for quantities from 3 rol - 348.89 USD
Net price for quantities from 5 rol - 310.13 USDGross price for quantities from 5 rol - 310.13 USD
Net price for quantities from 10 rol - 271.36 USDGross price for quantities from 10 rol - 271.36 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.