+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCB1V010MCL1GS

Capacitor: electrolytic; SMD; 1uF; 35VDC; Ø4x7mm; ±20%; 7000h; UCB


Manufacturer: NICHICON

Manufacturer part number:
UCB1V010MCL1GS
TME Symbol:
UCB1V010MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1µF
Operating voltage
35V DC
Body dimensions
Ø4x7mm
Tolerance
±20%
Service life
7000h
Operating temperature
-25...105°C
Manufacturer series
UCB
Capacitors features
long life
Height
7mm
Diameter
4mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCB1V010MCL1GS
0 in TME stock
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 7500 pcs - 0.12 USDGross price for quantities from 7500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.