+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC21520ADW

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC21520ADW
TME Symbol:
UCC21520ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16
Output current
6A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
16ns
Pulse fall time
12ns
Kind of package
tube
Supply voltage
  • 3...18V DC
Gross weight0.426 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC21520ADW
195 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 3 pcs - 4.21 USDGross price for quantities from 3 pcs - 4.21 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 3.80 USD
Net price for quantities from 40 pcs - 3.68 USDGross price for quantities from 40 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs