+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC24610DRBR

IC: PMIC; VDFN8; -40÷125°C; Topology: H-bridge; 4.5÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC24610DRBR
TME Symbol:
UCC24610DRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
VDFN8
Mounting
SMD
Operating temperature
-40...125°C
Frequency
0.6MHz
Topology
H-bridge
Input voltage
4.5...5.5V
Integrated circuit features
MOSFET
Gross weight0.067 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC24610DRBR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.95 USDGross price for quantities from 3000 pcs - 0.95 USD