+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC25600DR

IC: PMIC; resonant mode controller; 0.8A; 40÷350kHz; SO8; 11.5÷18V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25600DR
TME Symbol:
UCC25600DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
0.8A
Frequency
40...350kHz
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Topology
push-pull, resonant LLC
Duty cycle factor
0...50%
Kind of package
reel, tape
Application
SMPS
Supply voltage
  • 11.5...18V
Gross weight0.101 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC25600DR
365 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs