+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Case | SOIC14 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Frequency | 0.1MHz | |
Output current | 1.2A | |
Topology | flyback | |
Output voltage | 12V | |
Input voltage | 600V |