+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC25701N

IC: PMIC; PWM controller; DIP14; -40÷85°C; 13÷15V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25701N
TME Symbol:
UCC25701N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP14
Mounting
THT
Operating temperature
-40...85°C
Frequency
700kHz
Kind of package
tube
Application
SMPS
Output current
-0.18...0.18A
Operating voltage
9...15V DC
Topology
boost, flyback, forward
Duty cycle factor
19...74%
Supply voltage
  • 13...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC25701N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.53 USDGross price for quantities from 1 pcs - 14.53 USD
Net price for quantities from 3 pcs - 13.74 USDGross price for quantities from 3 pcs - 13.74 USD
Net price for quantities from 10 pcs - 12.28 USDGross price for quantities from 10 pcs - 12.28 USD
Net price for quantities from 25 pcs - 10.77 USDGross price for quantities from 25 pcs - 10.77 USD