+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC25702D

IC: PMIC; PWM controller; SO14; -40÷85°C; 9.6÷15V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25702D
TME Symbol:
UCC25702D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO14
Mounting
SMD
Operating temperature
-40...85°C
Frequency
700kHz
Kind of package
tube
Application
SMPS
Output current
-0.18...0.18A
Operating voltage
8.8...15V DC
Topology
boost, flyback, forward
Duty cycle factor
19...74%
Supply voltage
  • 9.6...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC25702D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 10 pcs - 9.21 USDGross price for quantities from 10 pcs - 9.21 USD
Net price for quantities from 50 pcs - 7.89 USDGross price for quantities from 50 pcs - 7.89 USD
Net price for quantities from 250 pcs - 7.28 USDGross price for quantities from 250 pcs - 7.28 USD
Net price for quantities from 2500 pcs - 6.83 USDGross price for quantities from 2500 pcs - 6.83 USD