+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27200ADDAR

IC: driver; H-bridge,MOSFET half-bridge; SO8-EP; 3A; Ch: 2; 8÷17VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27200ADDAR
TME Symbol:
UCC27200ADDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge, MOSFET half-bridge
Kind of integrated circuit
high-/low-side, MOSFET gate driver
Case
SO8-EP
Output current
3A
Number of channels
2
Mounting
SMD
Operating temperature
-40...140°C
Impulse rise time
600ns
Pulse fall time
600ns
Kind of package
reel, tape
Supply voltage
  • 8...17V DC
Integrated circuit features
  • integrated bootstrap functionality
  • UVLO (UnderVoltage LockOut)
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27200ADDAR
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.