+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27201ADRCT

IC: driver; high-side,low-side; VFDFN10; 3A; Ch: 2; MOSFET

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27201ADRCT
TME Symbol:
UCC27201ADRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
VFDFN10
Output current
3A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...140°C
Gross weight0.12 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27201ADRCT
0 in TME stock
Net price for quantities from 250 pcs - 3.30 USDGross price for quantities from 250 pcs - 3.30 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.