+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27284DRCR

IC: driver; VFDFN10; 3A; Ch: 2; MOSFET; 5.5÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27284DRCR
TME Symbol:
UCC27284DRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
VFDFN10
Output current
3A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
5.5...16V DC
Gross weight0.13 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27284DRCR
0 in TME stock
Net price for quantities from 3000 pcs - 1.06 USDGross price for quantities from 3000 pcs - 1.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.