+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27289DR

IC: driver; SOIC8; 2.5A; MOSFET; 8÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27289DR
TME Symbol:
UCC27289DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
SOIC8
Output current
2.5A
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
8...16V DC
Gross weight0.11 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27289DR
0 in TME stock
Net price for quantities from 2500 pcs - 1.06 USDGross price for quantities from 2500 pcs - 1.06 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.