+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27289DRMR

IC: driver; MOSFET half-bridge; MOSFET gate driver; VSON8; 3A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27289DRMR
TME Symbol:
UCC27289DRMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
MOSFET gate driver
Case
VSON8
Output current
3A
Output voltage
85...420mV
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
600ns
Pulse fall time
600ns
Kind of package
reel, tape
Integrated circuit features
  • active Miller clamp
  • integrated bootstrap functionality
  • low supply current
  • UVLO (UnderVoltage LockOut)
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27289DRMR
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 3000 pcs - 0.74 USDGross price for quantities from 3000 pcs - 0.74 USD
Net price for quantities from 60000 pcs - 0.70 USDGross price for quantities from 60000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.