+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27321DGNR

IC: driver; single transistor; low-side,MOSFET gate driver; 9A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27321DGNR
TME Symbol:
UCC27321DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
low-side, MOSFET gate driver
Case
HVSSOP8
Output current
9A
Number of channels
1
Integrated circuit features
active Miller clamp
Mounting
SMD
Operating temperature
-40...105°C
Impulse rise time
70ns
Pulse fall time
30ns
Kind of package
reel, tape
Kind of output
inverting
Supply voltage
  • 4.5...15V DC
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27321DGNR
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 2500 pcs - 0.80 USDGross price for quantities from 2500 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.