+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | single transistor | |
Kind of integrated circuit | low-side, MOSFET gate driver | |
Case | SO8 | |
Output current | 9A | |
Number of channels | 1 | |
Integrated circuit features | active Miller clamp | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Impulse rise time | 70ns | |
Pulse fall time | 30ns | |
Kind of package | reel, tape | |
Kind of output | inverting |