+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27324DGNR

IC: driver; MOSFET half-bridge; low-side,gate driver; HVSSOP8; 4A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27324DGNR
TME Symbol:
UCC27324DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, low-side
Case
HVSSOP8
Output current
4A
Output voltage
22...450mV
Number of channels
2
Integrated circuit features
active Miller clamp
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
reel, tape
Kind of output
non-inverting
Supply voltage
  • 4.5...15V DC
Gross weight0.056 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27324DGNR
41 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.