+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27519DBVT

IC: driver; low-side; SOT23-5; 4A; Ch: 1; MOSFET; 4.5÷18V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27519DBVT
TME Symbol:
UCC27519DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOT23-5
Output current
4A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...140°C
Input voltage
4.5...18V
Gross weight0.03 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27519DBVT
0 in TME stock
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.