+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27524AD

IC: driver; low-side,gate driver; SO8; -5÷5A; Ch: 2; 4.5÷18VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27524AD
TME Symbol:
UCC27524AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
-5...5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...140°C
Impulse rise time
18ns
Pulse fall time
10ns
Kind of package
tube
Kind of output
non-inverting
Protection
undervoltage UVP
Supply voltage
  • 4.5...18V DC
Gross weight0.072 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27524AD
214 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs