+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver, low-side | |
Case | SO8 | |
Output current | -5...5A | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | -40...140°C | |
Impulse rise time | 18ns | |
Pulse fall time | 10ns | |
Kind of package | tube | |
Kind of output | non-inverting | |
Protection | undervoltage UVP |