+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC27532DBVT

IC: driver; high-side,low-side; SOT23-6; 5A; Ch: 1; MOSFET

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27532DBVT
TME Symbol:
UCC27532DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
SOT23-6
Output current
5A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...140°C
Gross weight0.036 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27532DBVT
0 in TME stock
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
No. of pieces (Multiplicity: 250)