+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | MOSFET half-bridge | |
Kind of integrated circuit | low-side, MOSFET gate driver | |
Case | HVSSOP8 | |
Output current | -5...5A | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Impulse rise time | 10ns | |
Pulse fall time | 14ns | |
Kind of package | reel, tape | |
Kind of output | non-inverting |