+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28050P

IC: PMIC; PFC controller; 0.75A; 200kHz; PDIP8; Uin: 5V; Usup: 20V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28050P
TME Symbol:
UCC28050P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Output current
0.75A
Frequency
200kHz
Case
PDIP8
Mounting
THT
Operating temperature
-40...105°C
Input voltage
5V
Kind of package
tube
Application
SMPS
Operating voltage
10.7...18V DC
Supply voltage
  • 20V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS
*
UCC28050P
Product withdrawn from the offer
Use the specification table below to search for similar products