+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28051DR

IC: PMIC; PFC controller; 0.75A; 200kHz; SO8; Uin: 5V; Usup: 12.5÷18V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28051DR
TME Symbol:
UCC28051DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Output current
0.75A
Frequency
200kHz
Case
SO8
Mounting
SMD
Operating temperature
-40...105°C
Input voltage
5V
Kind of package
reel, tape
Application
SMPS
Operating voltage
9.7...18V DC
Supply voltage
  • 12.5...18V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28051DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.31 USD
No. of pieces (Multiplicity: 2 500)