+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC2805PW

IC: PMIC; PWM controller; 1A; 46kHz÷1MHz; TSSOP8; Uin: 1.95÷2.05V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2805PW
TME Symbol:
UCC2805PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
46kHz...1MHz
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, flyback, forward
Input voltage
1.95...2.05V
Duty cycle factor
0...49%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
3.6...13.5V DC
Supply voltage
  • 4.1...13.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2805PW
0 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.08 USDGross price for quantities from 25 pcs - 2.08 USD
Net price for quantities from 150 pcs - 1.89 USDGross price for quantities from 150 pcs - 1.89 USD
Net price for quantities from 450 pcs - 1.75 USDGross price for quantities from 450 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)