+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28063AD

IC: PMIC; PFC controller; SO16; -40÷125°C; Usup: 12.6÷21V; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28063AD
TME Symbol:
UCC28063AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Frequency
45...550kHz
Kind of package
tube
Application
SMPS
Output current
1.8A
Operating voltage
10.35...21V DC
Input voltage
-500mV...21V
Supply voltage
  • 12.6...21V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28063AD
0 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 40 pcs - 1.63 USDGross price for quantities from 40 pcs - 1.63 USD
Net price for quantities from 120 pcs - 1.62 USDGross price for quantities from 120 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.