+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC2806N

IC: PMIC; PWM controller; 0.2A; 52kHz; DIP16; push-pull; 5.1÷14.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2806N
TME Symbol:
UCC2806N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
52kHz
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Topology
push-pull
Kind of package
tube
Application
SMPS
Supply voltage
  • 5.1...14.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2806N
0 in TME stock
Net price for quantities from 1 pcs - 16.43 USDGross price for quantities from 1 pcs - 16.43 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
Net price for quantities from 25 pcs - 12.42 USDGross price for quantities from 25 pcs - 12.42 USD
Net price for quantities from 100 pcs - 11.49 USDGross price for quantities from 100 pcs - 11.49 USD
No. of pieces (Multiplicity: 1)