+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28070PW

IC: PMIC; PFC controller; TSSOP20; -40÷125°C; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28070PW
TME Symbol:
UCC28070PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...125°C
Frequency
30...300kHz
Kind of package
tube
Application
SMPS
Operating voltage
11.2...21V DC
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28070PW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 25 pcs - 3.24 USDGross price for quantities from 25 pcs - 3.24 USD
Net price for quantities from 70 pcs - 2.97 USDGross price for quantities from 70 pcs - 2.97 USD
Net price for quantities from 280 pcs - 2.80 USDGross price for quantities from 280 pcs - 2.80 USD