+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28070PWR

IC: PMIC; PFC controller; TSSOP20; -40÷125°C; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28070PWR
TME Symbol:
UCC28070PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...125°C
Frequency
30...300kHz
Kind of package
reel, tape
Application
SMPS
Operating voltage
11.2...21V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28070PWR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 3.12 USDGross price for quantities from 2000 pcs - 3.12 USD