+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC2807DTR-1

IC: PMIC; PWM controller; 1A; 1MHz; SO8; boost,flyback,forward

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2807DTR-1
TME Symbol:
UCC2807DTR-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, flyback, forward
Duty cycle factor
0...78%
Kind of package
reel, tape
Application
SMPS
Operating voltage
6.9...13.5V DC
Supply voltage
  • 7.2...13.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2807DTR-1
0 in TME stock
Net price for quantities from 2500 pcs - 3.14 USDGross price for quantities from 2500 pcs - 3.14 USD
No. of pieces (Multiplicity: 2 500)