+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28084PWR

IC: PMIC; PWM controller; 1A; 50kHz÷1MHz; TSSOP8; push-pull; 0÷49%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28084PWR
TME Symbol:
UCC28084PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
50kHz...1MHz
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Duty cycle factor
0...49%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
4.1...15V DC
Supply voltage
  • 4.3...15V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28084PWR
0 in TME stock
Net price for quantities from 2000 pcs - 2.32 USDGross price for quantities from 2000 pcs - 2.32 USD
No. of pieces (Multiplicity: 2 000)