+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC2809P-1

IC: PMIC; PWM controller; VSSOP8; -40÷85°C; 9.4÷19V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2809P-1
TME Symbol:
UCC2809P-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
VSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
-0.4...0.8A
Topology
boost, flyback, forward
Duty cycle factor
0...70%
Integrated circuit features
soft-start function
Supply voltage
  • 9.4...19V
Gross weight0.023 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2809P-1
0 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 80 pcs - 2.71 USDGross price for quantities from 80 pcs - 2.71 USD
Net price for quantities from 240 pcs - 2.25 USDGross price for quantities from 240 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)