+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC2810DWTR

IC: PMIC; PWM controller; 1A; 1MHz; SO16-W; push-pull; 11.3÷12.9V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2810DWTR
TME Symbol:
UCC2810DWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
1MHz
Case
SO16-W
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Duty cycle factor
0...50%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8.3...12.9V DC
Supply voltage
  • 11.3...12.9V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2810DWTR
0 in TME stock
Net price for quantities from 2000 pcs - 3.19 USDGross price for quantities from 2000 pcs - 3.19 USD
No. of pieces (Multiplicity: 2 000)