+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC2813D-2

IC: PMIC; PWM controller; SO8; -40÷85°C; 12.5V; tube; SMPS; 0÷100%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2813D-2
TME Symbol:
UCC2813D-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
8.3...11V DC
Topology
boost, flyback, forward
Duty cycle factor
0...100%
Supply voltage
  • 12.5V
Gross weight0.072 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2813D-2
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 75 pcs - 1.56 USDGross price for quantities from 75 pcs - 1.56 USD
Packaging method by the manufacturer:Tube = 75 pcs