+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28180DR

IC: PMIC; PFC controller; SO8; -40÷125°C; 11.5÷22V; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28180DR
TME Symbol:
UCC28180DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Frequency
18...250kHz
Kind of package
reel, tape
Application
SMPS
Output current
2A
Operating voltage
9.5...22V DC
Duty cycle factor
0...96.5%
Supply voltage
  • 11.5...22V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28180DR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.88 USDGross price for quantities from 2500 pcs - 0.88 USD