+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC2818ADR

IC: PMIC; PFC controller; SO16; -40÷85°C; 10.2÷18V; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2818ADR
TME Symbol:
UCC2818ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
6...220kHz
Kind of package
reel, tape
Application
SMPS
Output current
1.2A
Operating voltage
9.7...18V DC
Duty cycle factor
2...95%
Supply voltage
  • 10.2...18V
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2818ADR
328 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 25 pcs - 2.84 USDGross price for quantities from 25 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 250 pcs - 2.46 USDGross price for quantities from 250 pcs - 2.46 USD
Net price for quantities from 2500 pcs - 2.28 USDGross price for quantities from 2500 pcs - 2.28 USD
Packaging method by the manufacturer:Reel = 2 500 pcs