+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PFC controller | |
Case | SO16 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Frequency | 6...220kHz | |
Kind of package | reel, tape | |
Application | automotive industry, SMPS | |
Output current | 1.2A | |
Operating voltage | 9.7...18V DC | |
Duty cycle factor | 2...95% |