+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC2818DWTR

IC: PMIC; PFC controller; SO16; -40÷85°C; 10.2÷18V; reel,tape; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2818DWTR
TME Symbol:
UCC2818DWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
6...220kHz
Kind of package
reel, tape
Application
SMPS
Output current
1.2A
Operating voltage
9.7...18V DC
Duty cycle factor
2...95%
Supply voltage
  • 10.2...18V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2818DWTR
0 in TME stock
Net price for quantities from 2000 pcs - 3.36 USDGross price for quantities from 2000 pcs - 3.36 USD
No. of pieces (Multiplicity: 2 000)