+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28220D

IC: PMIC; PWM controller; 0.01A; 1.1MHz; SO16; flyback,forward


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28220D
TME Symbol:
UCC28220D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
10mA
Frequency
1.1MHz
Case
SO16
Mounting
SMD
Operating temperature
-40...105°C
Topology
flyback, forward
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8...14.5V DC
Supply voltage
  • 10...14.5V
Gross weight0.145 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28220D
0 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 3 pcs - 5.46 USDGross price for quantities from 3 pcs - 5.46 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs