+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | resonant mode controller | |
Output current | 0.2A | |
Frequency | 550kHz | |
Case | TSSOP14 | |
Mounting | SMD | |
Operating temperature | -55...125°C | |
Topology | H-bridge, push-pull | |
Kind of package | tube | |
Application | SMPS |