+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 0.2A | |
Frequency | 1MHz | |
Case | QFN20 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Topology | push-pull | |
Kind of package | reel, tape | |
Integrated circuit features | soft-start function | |
Operating voltage | 4.1...20V DC |