+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PFC controller, PWM controller | |
Case | SO20-W | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Frequency | 115kHz | |
Kind of package | tube | |
Application | SMPS | |
Operating voltage | 9.7...18V DC | |
Duty cycle factor | 2...95% |