+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 0.225A | |
Frequency | 52...75kHz | |
Number of channels | 1 | |
Case | SO7 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Topology | buck, buck-boost, flyback | |
Kind of package | tube | |
Application | SMPS | |
Operating voltage | 3.62...5V DC |