+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Output current | 0.2A | |
Frequency | 250kHz | |
Case | PDIP8 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Topology | flyback | |
Input voltage | 6.6...9.3V |