+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC2894PW

IC: PMIC; PWM controller; TSSOP16; -40÷85°C; 12.7÷16V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2894PW
TME Symbol:
UCC2894PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
2.5A
Operating voltage
8...16V DC
Topology
flyback, forward
Duty cycle factor
0...70%
Supply voltage
  • 12.7...16V
Gross weight0.06 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2894PW
260 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 90 pcs - 3.72 USDGross price for quantities from 90 pcs - 3.72 USD
Net price for quantities from 1080 pcs - 3.36 USDGross price for quantities from 1080 pcs - 3.36 USD
Packaging method by the manufacturer:Tube = 90 pcs