+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28950PW

IC: PMIC; resonant mode controller; TSSOP24; -40÷125°C; 7.3÷17V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28950PW
TME Symbol:
UCC28950PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...125°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
0.2A
Topology
H-bridge
Number of channels
6
Supply voltage
  • 7.3...17V
Gross weight0.09 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28950PW
160 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.88 USDGross price for quantities from 25 pcs - 4.88 USD
Net price for quantities from 60 pcs - 4.68 USDGross price for quantities from 60 pcs - 4.68 USD
Packaging method by the manufacturer:Tube = 60 pcs