+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28951PWR

IC: PMIC; resonant mode controller; TSSOP24; -40÷125°C; 7.3÷12V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28951PWR
TME Symbol:
UCC28951PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...125°C
Frequency
50kHz...1MHz
Kind of package
reel, tape
Application
SMPS
Output current
0.2A
Operating voltage
6.7...12V DC
Topology
H-bridge
Duty cycle factor
0...95%
Number of channels
6
Supply voltage
  • 7.3...12V
Gross weight0.135 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28951PWR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 3 pcs - 5.42 USDGross price for quantities from 3 pcs - 5.42 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD