+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28951QPWRQ1

IC: PMIC; resonant mode controller; TSSOP24; -40÷125°C; 7.3÷12V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28951QPWRQ1
TME Symbol:
UCC28951QPWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...125°C
Frequency
50kHz...1MHz
Kind of package
reel, tape
Application
automotive industry, SMPS
Output current
0.2A
Operating voltage
6.7...12V DC
Topology
H-bridge
Duty cycle factor
0...95%
Number of channels
6
Supply voltage
  • 7.3...12V
Gross weight2 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28951QPWRQ1
0 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 5.07 USD
Net price for quantities from 100 pcs - 4.63 USDGross price for quantities from 100 pcs - 4.63 USD
Net price for quantities from 250 pcs - 4.43 USDGross price for quantities from 250 pcs - 4.43 USD
Net price for quantities from 2000 pcs - 4.16 USDGross price for quantities from 2000 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.